• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tapping block Wolfcraft 6947000

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

2470 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product Size: 62 x 24 x 281 mm
Product type

Tapping block

Weight

308 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1603250 Tapping block Wolfcraft 6947000

Description

For positioning and engagement of laminate and parquet flooring panels for add-free connections. Ideal for wide-laying work in several rooms. For laminate, parquet flooring, vinyl floor, wooden flooring. Longlife design through protective strip made from aluminum. Optimum power transfer of the hammer stroke by convex curves of the alu bar. By means of a special form of gentle for groove or spring. Suitable for each laminate thickness to 5, 10, 15 mm. Material: wood with aluminum rail.

More interesting products

(*All information is plus legal VAT)