• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop backpack Targus CityGear Laptop Backpack - Notebo Suitable for up to: 43,9 cm (17,3") Black

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop backpack

Suitable for

43,9 cm (17,3")

Width

32.5 cm

Height

49 cm

Depth

21 cm

Weight

1.15 kg

Material

Polyurethane

Factory colour

Black

Design

Backpack

Dim

(W x H x D) 32.5 x 49 x 21 cm