• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Privacy Screen Filter Privacy screen filter 33,8 cm (13,3") Image format: 16:9 ASF133W9EU

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Privacy filter 13.3" (33.78 cm) (16:9)

  • 13.3-inch (33.78 cm) (16:9) Laptop or Desktop Screen Visibility Protection
  • Supports touch and dual screens
  • Anti-reflection – reflection-free screens help reduce eye strain
  • Anti-glare
  • Protect the information on your screen from unwanted viewing
  • Targus privacy screens are more touch sensitive than other screens on the market

Technical specifications

  • Weight: 0.03 kg
Product type

Privacy screen filter

Suitable for

Laptop

Compatible with

Universal

Suitable for

33,8 cm (13,3")

Features

Minimises blue light

Scratch-proof

Touchable

Double-sided (matt/glossy)

Minimises glare and fingerprints

Privacy screen filter

left/right

Orientation

landscape

Image format

16:9

Height

16.5 cm

Width

29.5 cm

Dim

(W x H) 29.5 cm x 16.5 cm

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380697 Targus Privacy Screen Filter Privacy screen filter 33,8 cm (13,3") Image format: 16:9 ASF133W9EU

Description

Keep your business under control with the Targus Privacy Screen 13.3" (33.78 cm) (16:9). Working life has become more mobile, and we are increasingly working in highly frequented public spaces such as cafés, airports and community offices. Privacy screens ensure that you can work with confidential information anywhere by narrowing the viewing angle on your device so that the data on the screen is only visible directly in front of the device. Targus Privacy Screens are available for tablet, laptop and desktop displays, and are all compatible with touch screens. The non-reflective, anti-glare screen ensures that you can work comfortably in bright, strongly dimmed environments. Prolonged exposure to blue light, such as the light on the screen of your device, can affect your health. Therefore, Targus Privacy Screens also include a blue light filter that provides comfort and well-being when you use your device for a long time.

This text is machine translated.

Features

  • Reversible screen: The glossy side provides clarity when viewing inside, the matte side reduces glare when viewing outdoors or in a bright room
  • Three simple attachment options: Tabs under the auger, guide tabs, or reusable tape
  • 13.3" (33.78 cm) screen size Aspect ratio: 16:9
  • Dimensions: 29.5 x 16.5 cm
  • Weight: 0.03 kg

Scope of delivery

  • Privacy filter 13.3" (33.78 cm) (16:9)

What kind of Privacy Screen Protectors are you looking for?