• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus USB-C® docking station Targus - Dockingstation - USB-C - 2 x HDMI - 1GbE Compatible with (brand): Universal Kensi

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Targus DOCK310EUZ USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): HDMI socket, RJ45 socket, USB 3.2 1st Gen port A (USB 3.0)
  • No. of supported monitors:
  • Maximum resolution:
  • Key features: Kensington lock

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

HDMI socket

RJ45 socket

USB 3.2 1st Gen port A (USB 3.0)

Suitable for

PC

Notebook

MacBook

iPad

Smartphone

Cable length

0 cm

Factory colour

Black

Features

Kensington lock

Width

16.5 cm

Height

2.9 cm

Depth

8.3 cm

Weight

0.45 kg

Dim

(W x H x D) 16.5 x 2.9 x 8.3 cm

Compatible with (brand)

Universal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380666 Targus USB-C® docking station Targus - Dockingstation - USB-C - 2 x HDMI - 1GbE Compatible with (brand): Universal Kensi

Description

Create a practical, productive workplace with the universal USB-C™ DV4K docking station with 65 W power supply. This compact and powerful docking station contains all the connections and charging functions you need. Designed for a variety of laptop brands and operating systems, including Windows, MacOS, Ubuntu, Android and Chrome. Clear 4K videos and the connection of up to two screens speak for themselves. With two HDMI 2.0 ports, two monitors (3840 x 2160 P60) can be supported. In addition, you can connect your favorite accessories with a combination of USB-A (3x USB 3.2 Gen 1 Type A ports) and USB-C™ (1x 3.2 Gen 1 Type C) as well as Ethernet and audio ports.

Supports two HDMI monitors
Use the latest display technology with two HDMI 2.0 connections and experience a first-class, ultra-high-resolution picture.

Onboard USB 3.2 for advanced peripherals and charging
Three USB 3.2 Gen 1 Type A ports and 1 USB 3.2 Gen 1 Type C port make it easy to add the latest keyboards, external hard drives, and other peripherals to customize your workspace.

Innovative design
The compact and slim docking station is particularly suitable for smaller workplaces and cramped space conditions.

This text is machine translated.

Features

  • Integrated connection for protecting your devices suitable for common security locks
  • uses DisplayLink™ DL-6950 chipset
  • Connection technology: USB 3.2 G1
  • Host port compatibility: USB-A, USB-C™
  • works with: Windows, Mac, Android, Chrome, Linux Ubuntu
  • Ethernet: Yes
  • OUTPUT VOLTAGES 5 V, 9 V, 12 V, 15 V, 20 V.
  • Power source: Wall
  • HDMI 2
  • Total USB A ports: 3
  • USB-C™ / USB 3.2 GEN.2: 1
  • Audio: 1
  • Lock slot compatibility: Kensington® T-Bar™
  • Color: Black
  • Weight 0.45 kg
  • Dimensions 16.5 x 8.3 x 2.9 cm (W x H x D)

Scope of delivery

  • Universal USB-C™ DV4K docking station with 65 W power supply