• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tattu Scale model battery pack (LiPo) 11.1 V 450 mAh No. of cells: 3 75 C Softcase XT30

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

11.1 V 450 mAh 75 C Lipo battery

  • 11.1V
  • 450 mAh
  • 75 C
  • This text is machine translated.

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

3

Voltage

11.1 V

Capacity (mAh, Ah)

450 mAh

Electrical load

75 C

Weight

42 g

Dim

(L x W x H) 63 x 16 x 21 mm

Connector system

XT30

Balancer plug-in

XH

Height

21 mm

Length

63 mm

Width

16 mm

Model version

Softcase

Manufacturer part #

TA-75C-450-3S1P

Content

1 pc(s)

Range of use

Model making

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.