• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCI Transport Control International 5 Felder Messstreifen 171 °C bis 193 °C Temperature probe 171 up to 193 °C

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

5 fields measuring strips 171 °C to 193 °C - booklet á 10 pieces

  • For the temperature monitoring in the range of 171 to 193 °C.
  • 5 measuring fields for fast visual inspection
  • Compact design for components, surfaces and narrow places to install
  • Can be applied directly to the test point
  • Packing unit: Handle á 10 pieces

Technical specifications

  • TEMPERATURE STEPS: 171 °C, 177 °C, 182 °C, 188 °C, 193 °C.
  • Accuracy: ±1.5 °C Response time: 2 to 3 seconds
  • Colour change: White in dark gray (irreversible) Product color: Yellow
  • Operating temperature: +171 °C to +193 °C
  • Storage temperature: Max. +25 °C (storage recommended in refrigerator)
  • Gross weight including packaging: 0.008 kg
Type

Irreversible (permanent color change)

Product type

Temperature probe

Temperature reading range (min.)

171 °C

Temperature reading range (max.)

193 °C

Dim

(L x W) 54 mm x 18 mm

Content

10 pc(s)

Temperature reading range

171 up to 193 °C

Width

18 mm

Length

54 mm

Documents & Downloads

Datasheet

Datasheet 3859363 TCI Transport Control International 5 Felder Messstreifen 171 °C bis 193 °C Temperature probe 171 up to 193 °C

User & Safety Instructions

User & Safety Instructions 3859363 TCI Transport Control International 5 Felder Messstreifen 171 °C bis 193 °C Temperature probe 171 up to 193 °C

Description

This temperature indicator is suitable for simple and clearly visible control of temperature events in the range of 171 to 193 °C. The 5 measuring fields support a clear evaluation directly at the product or at the surface. This makes the item particularly suitable for quality assurance, transport monitoring and the control of thermal processes.

This text is machine translated.

Scope of delivery

  • Booklet á 10 pieces