• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCI Transport Control International 5 Felder Messstreifen 88 °C bis 110 °C Temperature probe 88 up to 110 °C

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

5 fields measuring strips 88 °C to 110 °C - booklet á 10 pieces

  • For the temperature monitoring in the range of 88 to 110 °C.
  • 5 measuring fields for fast visual inspection
  • Compact design for components, surfaces and narrow places to install
  • Can be applied directly to the test point
  • Packing unit: Handle á 10 pieces

Technical specifications

  • Measuring points / levels: 88 °C, 93 °C, 99 °C, 104 °C, 110 °C.
  • Self-adhesive, irreversible color change (dark gray when the threshold is exceeded)
Type

Type C

Product type

Temperature probe

Temperature reading range (min.)

88 °C

No. of fields

5

Temperature reading range (max.)

110 °C

Dim

(L x W) 54 mm x 18 mm

Content

10 pc(s)

Temperature reading range

88 up to 110 °C

Width

18 mm

Length

54 mm

Documents & Downloads

Datasheet

Datasheet 3859366 TCI Transport Control International 5 Felder Messstreifen 88 °C bis 110 °C Temperature probe 88 up to 110 °C

User & Safety Instructions

User & Safety Instructions 3859366 TCI Transport Control International 5 Felder Messstreifen 88 °C bis 110 °C Temperature probe 88 up to 110 °C

Description

This temperature indicator is suitable for simple and clearly visible control of temperature events in the range of 88 to 110 °C. The 5 measuring fields support a clear evaluation directly at the product or at the surface. This makes the item particularly suitable for quality assurance, transport monitoring and the control of thermal processes.

This text is machine translated.

Scope of delivery

  • Booklet á 10 pieces