• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCI Transport Control International ColdChain Complete 2 °C Freezesafe - WM 8 °C, 8-Stunden (Single) Temperature probe 2

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ColdChain Complete 2°C FreezSafe - WM 8°C, 8-hours (Single) - 1 pieces

  • Combined monitoring for sensitive cooling chain processes
  • For defined temperature windows with a 8-hour rating
  • Visual support during shipping, storage and delivery
  • Helps you to quickly decide whether to release or check

Technical specifications

  • Elapsed time of heat display: 8 hours
  • Frost display activation time: Within 90 minutes
  • Accuracy ±1 °C / ±2 °F (for both frost and heat indicator)
  • Storage conditions: Store dark at 15 °C to 25 °C (59 °F to 77 °F) and 35 to 55 % RH
Type

ColdChain Complete

Product type

Temperature probe

Temperature reading range (min.)

2 °C

No. of fields

2

Temperature reading range (max.)

8 °C

Dim

(L x W) 52 mm x 19 mm

Content

1 pc(s)

Temperature reading range

2 up to 8 °C

Width

19 mm

Length

52 mm

Documents & Downloads

Datasheet

Datasheet 3859381 TCI Transport Control International ColdChain Complete 2 °C Freezesafe - WM 8 °C, 8-Stunden (Single) Temperature probe 2

User & Safety Instructions

User & Safety Instructions 3859381 TCI Transport Control International ColdChain Complete 2 °C Freezesafe - WM 8 °C, 8-Stunden (Single) Temperature probe 2

Description

The ColdChain Complete 2 °C FreezSafe - WM 8 °C, 8 hours (Single) was developed for the clear control of sensitive cooling chains. It combines temperature and event monitoring in an easy to evaluate solution and is suitable for transport, incoming goods and storage. This makes it possible to detect anomalies more quickly and initiate subsequent steps specifically.

This text is machine translated.

Scope of delivery

  • Design: 1 pieces