• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCI Transport Control International ColdChain Complete XS 0°- 8 °C, 8-Stunden Temperature probe 0 up to 8 °C

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ColdChain Complete XS 0°-8°C, 8 hours - 1 units

  • Combined monitoring for sensitive cooling chain processes
  • For defined temperature windows with a 8-hour rating
  • Visual support during shipping, storage and delivery
  • Helps you to quickly decide whether to release or check
  • Design: 1 pieces

Technical specifications

  • Accuracy: ±1 °C
  • Activation: Cold protection is factory-armed
  • Warm range reaction time: Up to 8 hours continuous operation
  • Mounting: Self-adhesive
Type

ColdChain Complete XS

Product type

Temperature probe

Temperature reading range (min.)

0 °C

No. of fields

2

Temperature reading range (max.)

8 °C

Dim

(L x W) 52 mm x 19 mm

Content

1 pc(s)

Temperature reading range

0 up to 8 °C

Width

19 mm

Length

52 mm

Documents & Downloads

Datasheet

Datasheet 3859384 TCI Transport Control International ColdChain Complete XS 0°- 8 °C, 8-Stunden Temperature probe 0 up to 8 °C

User & Safety Instructions

User & Safety Instructions 3859384 TCI Transport Control International ColdChain Complete XS 0°- 8 °C, 8-Stunden Temperature probe 0 up to 8 °C

Description

The ColdChain Complete XS 0°-8°C, 8-hours has been developed for the clear control of sensitive cooling chains. It combines temperature and event monitoring in an easy to evaluate solution and is suitable for transport, incoming goods and storage. This makes it possible to detect anomalies more quickly and initiate subsequent steps specifically.

This text is machine translated.

Features

  • Pack of 1