• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCI Transport Control International Temperatur Einzelmesspunkt, rund, 182 °C Temperature probe 182 up to 182 °C

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Temperature Single measurement point, round, 182 °C - 1 Bag (50 pieces)

  • Suitable for transportation, storage or monitoring applications
  • Fast optical evaluation directly at the product or package
  • Easily integrated into existing control processes
  • Supports the comprehensible assessment of critical events
  • Delivery form: 1 bag (50 pieces)

Technical specifications

  • Display behavior: Irreversible, irreversible color change
  • Mounting/mounting type: Self-adhesive (can be removed from surfaces after use)
  • Format / shape: Round (Ø 9 mm)
Type

Single measurement point, round (self-adhesive)

Product type

Temperature probe

Temperature reading range (min.)

182 °C

No. of fields

1

Temperature reading range (max.)

182 °C

Dim

(L x W) 35 mm x 25 mm

Content

1 pc(s)

Temperature reading range

182 up to 182 °C

Width

25 mm

Length

35 mm

Documents & Downloads

Datasheet

Datasheet 3859422 TCI Transport Control International Temperatur Einzelmesspunkt, rund, 182 °C Temperature probe 182 up to 182 °C

User & Safety Instructions

User & Safety Instructions 3859422 TCI Transport Control International Temperatur Einzelmesspunkt, rund, 182 °C Temperature probe 182 up to 182 °C

Description

The single temperature measurement point, round, 182 °C is designed for applications in transport, storage and quality assurance. It supports a quick and easy to understand assessment of relevant states directly at the site of use. This allows the article to be flexibly integrated into existing testing and control processes.

This text is machine translated.

Scope of delivery

  • Delivery form: 1 bags