• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCI Transport Control International Temperatur Einzelmesspunkte, rund 121 °C Temperature probe 121 up to 121 °C

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Temperature individual measurement points, round 121 °C - 1 pouch (50 pieces)

  • For the temperature monitoring in the range of 121 °C.
  • Several measurement fields for quick visual inspection
  • Compact design for components, surfaces and narrow places to install
  • Can be applied directly to the test point
  • Packaging unit: 1 bags (50 pieces)

Technical specifications

  • Display behavior: Irreversible, irreversible color change
  • Mounting/mounting type: Self-adhesive (can be removed from surfaces after use)
  • Format / shape: Round (Ø 9 mm)
Type

Single measurement point, round (self-adhesive)

Product type

Temperature probe

Temperature reading range (min.)

121 °C

No. of fields

1

Temperature reading range (max.)

121 °C

Dim

(L x W) 35 mm x 25 mm

Content

50 pc(s)

Temperature reading range

121 up to 121 °C

Width

25 mm

Length

35 mm

Documents & Downloads

Datasheet

Datasheet 3859431 TCI Transport Control International Temperatur Einzelmesspunkte, rund 121 °C Temperature probe 121 up to 121 °C

User & Safety Instructions

User & Safety Instructions 3859431 TCI Transport Control International Temperatur Einzelmesspunkte, rund 121 °C Temperature probe 121 up to 121 °C

Description

This temperature indicator is suitable for simple and clearly visible control of temperature events in the range of 121 °C. The several measurement fields support a clear evaluation directly at the product or at the surface. This makes the item particularly suitable for quality assurance, transport monitoring and the control of thermal processes.

This text is machine translated.

Scope of delivery

  • 1 Bag (50 pieces)