• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCL TAC-09CPB-PDL-B Portable EEC: A (A+++ - D) 2600 W 26 m² Black

1/4
Energy efficiency class A (A+++ - D)Product data sheet
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 14 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile Air Conditioner TCL 9000BTU Black

  • 3-in-1: Cooling, heating, ventilating
  • Suitable for rooms up to 26 m²

Technical specifications

Product type

Portable

Operating voltage

230 V

Suitable for rooms up to

26 m²

Cooling power

9000 BTU/h

Max. dehumidification rate

21.6 l/day

Air flow rate

400 m³/h

Features

Incl. exhaust air jack

LED display

Dehumidifier function

Timer

Fan function

Factory colour

Black

Dim

(W x H x D) 356 x 630 x 388 mm

Feed length

1.50 m

Cooling power (W /BTU/h)

2600 W (9000 BTU/h)

A (A+++ - D)

COP energy efficiency class (heating)

Doesn't apply

Energy efficiency (fridges and freezers)

A (A+++ - D)

SCOP energy efficiency rating (heating, cold season)

Doesn't apply

SCOP energy efficiency class (heating, average)

Doesn't apply

SCOP energy efficiency rating (heating, warm season)

Doesn't apply

Energy efficiency (fridges and freezers)

Doesn't apply

Noise emission

53 dB

Coolant type

R290

Cooling power

2600 W

GWP (kg CO2 eq.)

3

Width

356 mm

Height

630 mm

Depth

388 mm

Temperature settings

16 up to 31 °C

Max. temperature setting

31 °C

Min. temperature setting

16 °C

Documents & Downloads

Datasheet

Datasheet 3729089 TCL TAC-09CPB-PDL-B Portable EEC: A (A+++ - D) 2600 W 26 m² Black

User & Safety Instructions

User & Safety Instructions 3729089 TCL TAC-09CPB-PDL-B Portable EEC: A (A+++ - D) 2600 W 26 m² Black

Description

Mobile air conditioner for rooms up to 26m², 2 speeds, Auto Restart, Auto Swing, 24 h timer, Washable filter, self-diagnostic system, R290 refrigerant, energy class A, including accessories and remote control

This text is machine translated.

Scope of delivery

  • Instructions, remote control (without batteries), exhaust hose, adapter

Hints

2x AAA battery for remote control

What kind of Monoblock Climate Control are you looking for?

More interesting products

(*All information is plus legal VAT)