• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B72207S600K101 S07K60 Disk varistor 100 V 1 pc(s)

1/2
Image similar
Product type
Disk varistor
V<sub>RMS</sub>
60 V
Max. V/DC
85 V
V<sub>v</sub>
100 V
Type
S07K60
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.16 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Disk varistor

Type

S07K60

VRMS

60 V

Max. V/DC

85 V

Vv

100 V

Content

1 pc(s)

Manufacturer part #

B72207S600K101

Dim
RoHS-compliant

Yes

Type

S07K60

Documents & Downloads

Datasheet

Datasheet 500401 TDK B72207S600K101 S07K60 Disk varistor 100 V 1 pc(s)