• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B72207S300K101 S070K30 Disk varistor 47 V 1 pc(s)

1/2
Image similar
Product type
Disk varistor
V<sub>RMS</sub>
30 V
Max. V/DC
38 V
V<sub>v</sub>
47 V
Type
S070K30
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

445 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.06 / piece)
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Disk varistors, not taped

Our service for you

Technical specifications

Product type

Disk varistor

Type

S070K30

VRMS

30 V

Max. V/DC

38 V

Vv

47 V

Content

1 pc(s)

Manufacturer part #

B72207S300K101

RoHS-compliant

Yes

Type

S070K30

Documents & Downloads

Datasheet

Datasheet 500724 TDK B72207S300K101 S070K30 Disk varistor 47 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 500724 TDK B72207S300K101 S070K30 Disk varistor 47 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)