• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B72210S750K101 S10K75 Disk varistor 120 V 1 pc(s)

1/2
Image similar
Product type
Disk varistor
V<sub>RMS</sub>
75 V
Max. V/DC
100 V
V<sub>v</sub>
120 V
Type
S10K75
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Disk varistors, not taped

Our service for you

Technical specifications

Product type

Disk varistor

Type

S10K75

VRMS

75 V

Max. V/DC

100 V

Vv

120 V

Content

1 pc(s)

Manufacturer part #

B72210S750K101

RoHS-compliant

Yes

Type

S10K75

Documents & Downloads

Datasheet

Datasheet 500496 TDK B72210S750K101 S10K75 Disk varistor 120 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 500496 TDK B72210S750K101 S10K75 Disk varistor 120 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)