• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B72520T0250K062 SMD varistor 39 V 1 pc(s)

Image similar
Product type
SMD varistor
V<sub>RMS</sub>
25 V AC
Max. V/DC
31 V DC
V<sub>v</sub>
39 V
Height
1.55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1922 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.22 / piece)
€ 0.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD varistor

VRMS

25 V AC

Max. V/DC

31 V DC

Vv

39 V

Content

1 pc(s)

Height

1.55 mm

Length

3.20 mm

Width

1.60 mm

Manufacturer part #

B72520T0250K062

Dim

(L x W x H) 3.20 x 1.60 x 1.55 mm

RoHS-compliant

Yes

Type

B72520T0250K062

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2853162 TDK B72520T0250K062 SMD varistor 39 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2853162 TDK B72520T0250K062 SMD varistor 39 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)