• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B82725J2802N020 B82725J2802N020 Choke Toroidal core Radial lead B82725 2.7 mH 20 mΩ 8 A 1 pc(s)

Image similar
Product type
Choke
Type
Radial lead
Inductance (L)
2.7 mH
Resistance
20 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 8.99
-28 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toroid choke

Our service for you

Technical specifications

Product type

Choke

Features

Toroidal core

Type

Radial lead

Type

B82725

Inductance (L)

2.7 mH

Sample rate

50 Hz

Tolerance ±

30 %

Resistance

20 mΩ

Nominal voltage

250 V AC

Nominal current

8 A

Length

40.5 mm

Width

21.5 mm

Height

40 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Content

1 pc(s)

Dim

(L x W x H) 40.5 x 21.5 x 40 mm

RoHS-compliant

Yes

Type

B82725J2802N020

Documents & Downloads

Datasheet

Datasheet 1715869 TDK B82725J2802N020 B82725J2802N020 Choke Toroidal core Radial lead B82725 2.7 mH 20 mΩ 8 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)