• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B82732R2142B030 B82732R2142B030 Line choke SMD B82732 10 mH 300 mΩ 1.4 A 1 pc(s)

Image similar
Product type
Line choke
Type
SMD
Inductance (L)
10 mH
Resistance
300 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

660 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.89
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Line reactor

Our service for you

Technical specifications

Product type

Line choke

Type

SMD

Type

B82732

Inductance (L)

10 mH

Sample rate

50 Hz

Tolerance ±

50 %

Resistance

300 mΩ

Nominal voltage

250 V AC

Nominal current

1.4 A

Length

24 mm

Width

16.5 mm

Height

23.5 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Content

1 pc(s)

Dim

(L x W x H) 24 x 16.5 x 23.5 mm

RoHS-compliant

Yes

Type

B82732R2142B030

Documents & Downloads

Datasheet

Datasheet 1715877 TDK B82732R2142B030 B82732R2142B030 Line choke SMD B82732 10 mH 300 mΩ 1.4 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)