• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B82801B0205A100 Current transformer Primary voltage: 20 A SMT Content: 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

818 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK B82801B0205A100 Current transformer Primary voltage: 20 A SMT Content: 1 pc(s)

Our service for you

Technical specifications

Inductivity

2.000 µH

Product type

Current transformer

Primary voltage

20 A

Connection

SMT

Dim

(L x W x H) 7.11 x 8.13 x 5.08 mm

Output impedance

5500000 Ω

Input impedance

600000 Ω

Max. frequency

50 kHz

Min. frequency

1 MHz

Frequency range

1 MHz - 50 kHz

Content

1 pc(s)

Width

8.13 mm

Height

5.08 mm

Length

7.11 mm

RoHS-compliant

Yes

Type

B82801B0205A100

Documents & Downloads

Datasheet

Datasheet 1734054 TDK B82801B0205A100 Current transformer Primary voltage: 20 A SMT Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1734054 TDK B82801B0205A100 Current transformer Primary voltage: 20 A SMT Content: 1 pc(s)