• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NTE1 Audio transformer Impedance: 200 Ω Primary voltage: 1.2 V Content: 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

207 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Audio transformer

Primary voltage

1.2 V

Turn ratio

1:1

Content

1 pc(s)

Type

NTE1

Impedance

200 Ω

Documents & Downloads

Datasheet

Datasheet 515940 Neutrik NTE1 Audio transformer Impedance: 200 Ω Primary voltage: 1.2 V Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 515940 Neutrik NTE1 Audio transformer Impedance: 200 Ω Primary voltage: 1.2 V Content: 1 pc(s)

Description

Neutrik audio transformers are available with pigtails (NTE) or for PCB mounting (NTL, NTM). These transformers stand out by their excellent properties such as THD linearity. The are used in audio engineering, e.g. for adapters, DI boxes, galvanic separation at microphone and line (NTL) level, etc.