• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elma TT IZ1892 Audio transformer Impedance: 4 - 16 Ω Primary voltage: 0,625-1.25-2.5-5.0-10 V Content: 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

270 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Secondary: 4-8-16 Ω
Product type

Audio transformer

Primary voltage

0,625-1.25-2.5-5.0-10 V

Dim

(W x H x D) 50 x 46 x 45 mm

Content

1 pc(s)

Width

50 mm

Height

46 mm

Type

IZ1892

Depth

45 mm

Impedance

4 - 16 Ω

Input voltage

0,625-1.25-2.5-5.0-10 V

Documents & Downloads

Datasheet

Datasheet 516104 elma TT IZ1892 Audio transformer Impedance: 4 - 16 Ω Primary voltage: 0,625-1.25-2.5-5.0-10 V Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 516104 elma TT IZ1892 Audio transformer Impedance: 4 - 16 Ω Primary voltage: 0,625-1.25-2.5-5.0-10 V Content: 1 pc(s)

Description

100 V audio frequency transformer

This text is machine translated.