Image similar

Control transformer
18 V AC
2.78 A
2 x
1 x
100 VA
230 V AC
Screw terminal
80 mm
76 mm
84 mm
(L x W x H) 84 x 80 x 76 mm
2 x 18 V AC
Open
1 x 230 V AC
50 - 60 Hz
1.96 kg
1 pc(s)
E
L-piece
Yes
II
EL 100/18
+40 °C
88 %
100 VA
M4 screws
EL 100/18
88 %
base plate
230 V
Datasheet 716647 BLOCK EL 100/18 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 18 V AC 100 VA 2.78 A
User & Safety Instructions 716647 BLOCK EL 100/18 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 18 V AC 100 VA 2.78 A