Image similar
Isolation transformer
230 V AC
1.37 A
1 x
1 x
315 VA
230 V
400 V
IEC 61558-2-4, VDE 0570 Part 2-4
Screw terminal
92 mm
144 mm
120 mm
(L x W x H) 120 x 92 x 144 mm
1 x 230 V AC
Open
1 x 230 V, 400 V
50 - 60 Hz
6.3 kg
1 pc(s)
Ta40/B
L-piece
IZ3183
Datasheet 408213 elma TT IZ3183 Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 315 VA 1.37 A