



Control transformer
115 V AC
230 V AC
2 x
1 x
250 VA
215 V AC
230 V AC
245 V AC
385 V AC
400 V AC
415 V AC
UL 5085-1/-2, CSA 22.2 No. 66
Push-in connector
96 mm
105 mm
125 mm
(L x W x H) 125 x 96 x 105 mm
2 x 115 V AC, 230 V AC
Open
1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V AC
50 - 60 Hz
3.6 kg
1 pc(s)
VDE = B, UL = 130
L-piece
DIN rail
cULus recognized
Yes
I
+/- 15 V input voltage terminal
STEU 250/23
+40 °C
88 %
250 VA
2 x 115 V
M5 screws
Natural cooling
STEU 250/23
Screw, mounting rail (TS to 250 VA)
yes
Datasheet 710404 BLOCK STEU 250/23 Control transformer, Isolation transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V
User & Safety Instructions 710404 BLOCK STEU 250/23 Control transformer, Isolation transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V
Conformity certificate 710404 BLOCK STEU 250/23 Control transformer, Isolation transformer 1 x 215 V AC, 230 V AC, 245 V AC, 385 V AC, 400 V AC, 415 V