• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B88069X2880S102 Gas discharge valve Axial lead 20 A, 20 kA 1 pc(s)

1/2
Image similar
Product type
Gas discharge valve
Type
Axial lead
Impulse/leakage current
20 A
20 kA
Number of pins
2
Length
6.05 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

84 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Gas discharge valve

Type

Axial lead

Impulse/leakage current

20 A

20 kA

Number of pins

2

Length

6.05 mm

(Ø)

8 mm

Manufacturer part #

B88069X2880S102

Content

1 pc(s)

Dim

(Ø x L) 8 mm x 6.05 mm

RoHS-compliant

Yes

Type

B88069X2880S102

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717628 TDK B88069X2880S102 Gas discharge valve Axial lead 20 A, 20 kA 1 pc(s)