• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B88069X4880S102 Surge arrester Axial lead 90 V 10 kA, 10 A 1 pc(s)

1/2
Image similar
Product type
Surge arrester
Type
Axial lead
Voltage
90 V
Type
N81-A90X
Impulse/leakage current
10 kA
10 A
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surge arrestor mini metal-ceramic

Our service for you

Technical specifications

Product type

Surge arrester

Type

Axial lead

Type

N81-A90X

Voltage

90 V

Impulse/leakage current

10 kA

10 A

Material

Metal

Ceramic

Length

6 mm

(Ø)

8 mm

Manufacturer part #

B88069X4880S102

Content

1 pc(s)

Dim

(Ø x L) 8 mm x 6 mm

RoHS-compliant

Yes

Type

B88069X4880S102

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 500506 TDK B88069X4880S102 Surge arrester Axial lead 90 V 10 kA, 10 A 1 pc(s)