• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B88069X5020T103 Gas discharge valve Axial lead 5 A, 5 kA 1 pc(s)

1/2
Image similar
Product type
Gas discharge valve
Type
Axial lead
Impulse/leakage current
5 A
5 kA
Number of pins
2
Length
5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

939 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Gas discharge valve

Type

Axial lead

Impulse/leakage current

5 A

5 kA

Number of pins

2

Length

5 mm

(Ø)

5 mm

Manufacturer part #

B88069X5020T103

Content

1 pc(s)

Dim

(Ø x L) 5 mm x 5 mm

RoHS-compliant

Yes

Type

B88069X5020T103

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717619 TDK B88069X5020T103 Gas discharge valve Axial lead 5 A, 5 kA 1 pc(s)