• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda CC6-0503SF-E DC/DC converter (print) 5 V DC 3.3 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

CC6-0503SF-E

Nominal voltage

5 V DC

Min. input voltage

4.5 V DC

Input voltage (max.)

9 V DC

No. of outputs

1 x

Output voltages

3.3 V DC

Max. output current

1.2 A

Output current (max.) - rounded

1.2 A

Efficiency (max.)

76 %

6 W

Insulation voltage

500 V AC

Enclosure

DIP 7

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Dim

(L x W x H) 21.1 x 22.86 x 8.5 mm

Height

8.5 mm

Length

21.1 mm

Width

22.86 mm

Weight

5.8 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1406263 TDK-Lambda CC6-0503SF-E DC/DC converter (print) 5 V DC 3.3 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1406263 TDK-Lambda CC6-0503SF-E DC/DC converter (print) 5 V DC 3.3 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)

Description

Ultra-compact DC/DC converter with insulation between the input and output. The CC-series is for long-lasting permanent use. The output can be controlled and can be switched digitally. 5-sided shielding, low overall height, adjustable output voltage and a remote on/off. Approvals EN/UL/CSA 6950-1.

This text is machine translated.

Features

  • Cut-off input
  • Output voltage trim
  • Overcurrent limiting.

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

What kind of DC/DC Converters are you looking for?