Image similar
DC/DC converter (print)
CC3-1203SF-E
12 V DC
9 V DC
18 V DC
1 x
3.3 V DC
0.8 A
800 mA
74 %
3 W
500 V AC
DIP 7
-40 °C
+85 °C
(L x W x H) 16.6 x 22.86 x 8.5 mm
8.5 mm
16.6 mm
22.86 mm
4.5 g
1 pc(s)
Certified by EU Garan
Datasheet 1406252 TDK-Lambda CC3-1203SF-E DC/DC converter (print) 12 V DC 3.3 V DC 0.8 A 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1406252 TDK-Lambda CC3-1203SF-E DC/DC converter (print) 12 V DC 3.3 V DC 0.8 A 3 W No. of outputs: 1 x Content 1 pc(s)