• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda D1SE120-24-A5 Rail mounted PSU (DIN) 24 V DC 120 W Content 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Rail mounted PSU (DIN)

Min. input voltage

90 V AC

93 V DC

Input voltage (max.)

264 V AC

300 V DC

120 W

Output voltage (nominal)

24 V DC

Connection

Push-in connector

Output voltage (max.)

22.5 V

Manufacturer part #

D1SE120-24-A5

Content

1 pc(s)

PSU features

protective coating

Max. temperature

70 °C

Min. temperature

-25 °C

Type

D1SE120-24-A5

Efficiency

92 %

Documents & Downloads

Datasheet

Datasheet 3540438 TDK-Lambda D1SE120-24-A5 Rail mounted PSU (DIN) 24 V DC 120 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3540438 TDK-Lambda D1SE120-24-A5 Rail mounted PSU (DIN) 24 V DC 120 W Content 1 pc(s)

Description

The D1SE series is a cost-effective solution for users who need a reliable power supply. With power ratings of 120 W, 240 W and 480 W, a variety of industrial applications can be flexibly scaled. Thanks to the latest semiconductors, these single-phase power supplies not only reduce energy consumption, but also optimize the ratio of performance and economy – without compromising on quality and reliability. The D1SE series continuously meets the changing system requirements. In addition to the conventional operation with AC voltage, the devices can alternatively also be operated safely with DC voltage. Equipped with push-in terminals, they can be mounted quickly and reliably, WAS installation times shortened or even automation allows. Separate models with coated circuit boards are available for applications in demanding environments. The compact design and simple mounting make the D1SE series the optimum choice for a variety of control cabinets, machines and production systems.

This text is machine translated.

Features

  • AC or DC operation enables use in a variety of applications.
  • The 130% increase in performance increases design flexibility and allows for system retrofits.
  • Efficiency of up to 92% contributes to a minimum energy consumption and an environment-friendly energy balance.
  • A maximum inrush current of less than 0.6 A²s prevents tripping of circuit breakers.
  • Push-in connections for tool-free installation and high vibration-strength.
  • Special models with coated circuit boards for use under harsh environmental conditions.
  • A sophisticated heat design for minimal installation distances.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)