• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda DRF120-24-1 Rail mounted PSU (DIN) 24 V DC 120 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN-Rail/DIN rail PSU DRF120-24-1

  • 28 V DC/
  • 120 W Power
  • Connection (components): Screw terminal
  • Efficiency up to 91%
  • 150% peak power (peak power) up to 4 sec.
  • Very slim design, only 36.5 mm wide
  • Temperature derating from 60°C
  • Idle power consumption of< 0.5 Watts
  • ErP-compliant
  • Convection cooling, there is no fan required
  • Cut-off input (Remote On/Off)
  • Remote-controlled output voltage 24 - 28 V and via Potentiometer on the device
  • Serial and parallel switching
  • Metal housing

Technical specifications

  • Input voltage range 85 to 264 VAC
  • Output power 120 Watt
  • Peak power (peak power) up to 180 W
  • Output voltage range: 24.0 - 28.0 V
  • Ripple: 240 mV
  • Efficiency: 89/91% (100/200 VACin)
  • Idle power consumption of< 0.5 Watts
  • Convection cooling
  • Electrical Safety tested and certified to EN/UL/CSA 60950-1, UL-508, CE
  • Emc according to EN 55022-B, CISPR22-B
  • PSU type: SMPS
  • Ambient temperature range from -25°C to +70°C
  • Full output power up to 60 °C
  • Power Derating from 60°C
  • Reinforced insulation Input/Output 3000 VAC
Product type

Rail mounted PSU (DIN)

Output voltage

24 V DC

120 W

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H) 36.5 mm x 123.4 mm

Weight

600 g

Output voltage (max.)

28 V DC

Output voltage (min.)

24 V DC

Manufacturer part #

DRF120-24-1

Content

1 pc(s)

Width

36.5 mm

Height

123.4 mm

Type

DRF120-24-1

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1360938 TDK-Lambda DRF120-24-1 Rail mounted PSU (DIN) 24 V DC 120 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1360938 TDK-Lambda DRF120-24-1 Rail mounted PSU (DIN) 24 V DC 120 W No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1360938 TDK-Lambda DRF120-24-1 Rail mounted PSU (DIN) 24 V DC 120 W No. of outputs:1 x Content 1 pc(s)

Description

Extremely compact DIN rail power supply for several application areas for simple snapping onto TS 35 mounting rails. Thanks to low idle power consumption and an excellent degree of efficiency, the device meets the ErP directive. Can be used worldwide because of the wide-range input of 85-264 V AC and extensive certification.

This text is machine translated.

Features

  • Surge protection on the input and output.
  • Surge protection
  • Circuit breaker
  • Idle fixed
  • Output voltage of 24 up to 28 V adjustable via potentiometer as well as by means of control voltage
  • LED signalling green = output voltage in order, red = device runs in peak load mode
  • Potential-free relay contact 30VDC/1A, closed if output voltage is ok
  • Connections: screw terminals on power input and power output, 8-pin connector for functions and signals.

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

What kind of DIN Rail PSUs are you looking for?