• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda DRL30-24-1 Rail mounted PSU (DIN) 24 V 1.25 A 30 W Content 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN-Rail Power Supply; DRL-30-24-1

  • 24 V/ 1.25 A
  • 30 W Power
  • Temperature range -40 - 85 °C

Technical specifications

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Input voltage (max.)

264 V AC

Max. output current

1.25 A

Output current (max.) - rounded

1.25 A

30 W

Output type (power supply units)

Adjustable

Output voltage (nominal)

24 V

Dim

(L x W x H) 55.6 x 36 x 91 mm

Weight

120 g

Output voltage (max.)

28 V

Output voltage (min.)

24 V

Operating temperature (max.)

71 °C

Max. operating temperature (derating)

85 °C

Min. operating temperature (derating)

-40 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

DRL30-24-1

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

36 mm

Height

91 mm

Length

55.6 mm

Max. temperature

85 °C

Min. temperature

-40 °C

Type

DRL30-24-1

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 1885067 TDK-Lambda DRL30-24-1 Rail mounted PSU (DIN) 24 V 1.25 A 30 W Content 1 pc(s)

Description

The S DRL-DIN rail power supply series is suitable for building automation and, in particular, for the narrow spaces in meter locations, distribution boxes or sub-distributions. It provides 10 - 100 W output power, meets the ErP efficiency guidelines and is controlled by a network-wide range input (85-264 V AC). All four performance classes are available with 24 VDC nominal output voltage available, there are also 12 V DC models with 10, 30 and 60 W output power. All models (except the 10 W devices) have trimmbare outputs. The S DRL series has a protection class II structure (protective insulation) and therefore requires no protective earth conductor. The test voltage between input and output is 3 kV AC. All models are convection cooled and for operating temperatures between -20°C and +71°C. In addition, the series with longlife electrolytic capacitors.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)