
Highlights & Details
Programmable laboratory power supply of the Z+ series
- No. of outputs 1 x
- 0 - 10 V DC / 20 A (max.)
- 200 W
Technical specifications
- Type
Z10-20-L2
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
200 W
- Technology
SMPSU
- Dim
(W x H x D) 70 x 83 x 350 mm
Manufacturer's standards (no certificate)
- Weight
2.4 kg
- Connections
Bus bars on the back
- Type
Desktop
- Output voltage (max.)
10 V DC
- Output voltage (min.)
0 V DC
- Max. output current
20 A
- Inputs
IEC 320 C16
- Load balance
0,01% +5 mA / +2 mV
- Mains control
0.01% + 2 mA/+ 2 mV
- Type
Switched Mode
- Width
70 mm
- Height
83 mm
- Residual ripple
50 mVPP
- Max. temperature
50 °C
- Min. temperature
0 °C
- Depth
350 mm
- Input voltage
110 - 240 V AC
- Input voltage
85 - 265 V AC
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1395542 TDK-Lambda Z10-20-L2 Bench PSU (adjustable voltage) 0 - 10 V DC 20 A (max.) 200 W No. of outputs 1 x
Information
Information 1395542 TDK-Lambda Z10-20-L2 Bench PSU (adjustable voltage) 0 - 10 V DC 20 A (max.) 200 W No. of outputs 1 x
Warranty Terms
Warranty Terms 1395542 TDK-Lambda Z10-20-L2 Bench PSU (adjustable voltage) 0 - 10 V DC 20 A (max.) 200 W No. of outputs 1 x
Description
The Z+ device captivates with extensive functions in a compact design, which sets new standards. With a size of just 70 x 83 mm, the power supply offers two large displays and separate encoders for voltage and current as well as extensive functions. On the back of the device there is an analogue control and monitoring with 0 - 5 V or 0 - 10 V, an RS232/485 and a USB interface. The range of output voltages ranges from at and an output power of . 16 bit A-D and D-A converters enable highest precision, excellent control properties and fast signal times. The device comes with a CD-ROM with software for controlling the power supplies from Windows® and LabVIEW.
This text is machine translated.
This text is machine translated.
Features
- Wide input range with 85 - 265 V/AC and active PFC
- Large displays for voltage and current as well as separate encoder
- RS232/RS485 port and USB-interface
- Up to 31 devices can be controlled via RS485 bus.
- Integrated analogue interface with 0 - 5 V or 0 -10 V + Monitoring
- Arbitrary generator with 4 memory slots.
- This text is machine translated.
Scope of delivery
- DC bench power supply
Hints
This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.


