DC/DC converter
PXG-M15-48WS24
12 V DC
18 V DC
75 V DC
1 x
5 V DC
0.625 A
625 mA
15 W
-55 °C
+125 °C
(L x W x H) 40.6 x 25.4 x 10.2 mm
10.2 mm
40.6 mm
25.4 mm
Yes
24 V DC
24 g
1 pc(s)
Certified by EU Garan
Datasheet 2481352 TDK PXG-M15-48WS24 DC/DC converter 12 V DC 5 V DC 0.625 A 15 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2481352 TDK PXG-M15-48WS24 DC/DC converter 12 V DC 5 V DC 0.625 A 15 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2481352 TDK PXG-M15-48WS24 DC/DC converter 12 V DC 5 V DC 0.625 A 15 W No. of outputs: 1 x Content 1 pc(s)