• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 0413-217-1605 Bullet connector filler plug Series (round connectors): DT 1 pc(s)

1/6
Product type
Bullet connector filler plug
Content
1 pc(s)
Nominal current - rounded value
9 A
Nominal voltage
160 V
Type
0413-217-1605
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1343 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.66 / piece)
€ 0.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Accessories for connectors DT-Series

Our service for you

Technical specifications

Type

0413-217-1605

Product type

Bullet connector filler plug

Factory colour

White

Content

1 pc(s)

Max. temperature

+80 °C

Nominal current

9 A

Min. temperature

-25 °C

Nominal current - rounded value

9 A

Nominal voltage

160 V

Connection angle

180°

Manufacturer part #

0413-217-1605

Length

27.51 mm

(Ø)

3.3 mm

RoHS-compliant

Yes

Series

DT

Documents & Downloads

Datasheet

Datasheet 1429379 TE Connectivity 0413-217-1605 Bullet connector filler plug Series (round connectors): DT 1 pc(s)

Description

Connector consists of housing, contacts and fuse wedge.

This text is machine translated.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)