• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1168962 Bullet connector (pre-fab) Plug, straight, Socket, straight Total number of pins: 2 1 pc(s)

Product type
Bullet connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Total no. of pins
2
Content
1 pc(s)
Nominal current - rounded value
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

557 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waterproof connector with cable

  • IP68

Our service for you

Technical specifications

Type

1168962

Product type

Bullet connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Total no. of pins

2

Content

1 pc(s)

Nominal current

5 A

Nominal current - rounded value

5 A

Contact material

Copper alloy

Case material

PVC

Connection angle

180°

Manufacturer part #

1168962

Number of pins

2

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

RoHS-compliant

Yes

IP68

Documents & Downloads

Datasheet

Datasheet 1571018 TRU COMPONENTS 1168962 Bullet connector (pre-fab) Plug, straight, Socket, straight Total number of pins: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1571018 TRU COMPONENTS 1168962 Bullet connector (pre-fab) Plug, straight, Socket, straight Total number of pins: 2 1 pc(s)

Description

This text is machine translated.

Water-proof connector consists of a plug and a socket each with 100 cm cable at both ends. With union nut made of PVC and seal ring made from silicone.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)