• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1572446 Bullet connector (pre-fab) Plug, straight, Socket, straight Total number of pins: 2 1 pc(s)

Product type
Bullet connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Total no. of pins
2
Content
1 pc(s)
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

342 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waterproof connector with cable

  • IP68

Our service for you

Technical specifications

Type

1572446

Product type

Bullet connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Total no. of pins

2

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

50 V AC

75 V DC

Contact material

Copper alloy

Case material

PVC

Connection angle

180°

Manufacturer part #

1572446

Number of pins

2

RoHS-compliant

Yes

IP68

Documents & Downloads

Datasheet

Datasheet 1572446 TRU COMPONENTS 1572446 Bullet connector (pre-fab) Plug, straight, Socket, straight Total number of pins: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1572446 TRU COMPONENTS 1572446 Bullet connector (pre-fab) Plug, straight, Socket, straight Total number of pins: 2 1 pc(s)

Description

Waterproof plug connection consisting of a plug and a socket each with 100 cm cable at both ends. With union nut made of PVC and sealing ring made of silicone.

This text is machine translated.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)