• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 79-0237-20-07 Standard Circular Connector Series 692 Nominal current (details): 8 A Pins: 6 + PE

Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
6 + PE
Connection
Crimp
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 79-0237-20-07 Standard Circular Connector Series 692 Nominal current (details): 8 A Pins: 6 + PE

  • IP67
  • With 2 m connection cable

Technical specifications

Type

79-0237-20-07

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

6 + PE

Connection

Crimp

Content

1 pc(s)

Nominal current

8 A

Nominal current - rounded value

8 A

Seal

Screws

Leading contact (PE)

Yes

Nominal voltage

250 V

Contact material

Ag (Silver)

Cable Ø (max.)

8.6 mm

Cable Ø up to

8.6 mm

18

Connection angle

180°

Manufacturer part #

79-0237-20-07

Cable Ø range

8.6 - 8.6 mm

Number of pins

6

Length

2 m

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

IP67

Series

692

Type

Cable connector

Nominal voltage (details)

4000 V

Nominal current (details)

8 A

Contamination level

3

Cross section

0.75 mm²

Pins

6 + PE

Connection

Crimp

Cable diameter

4 x 0.75 mm²

Temperature range

-25 - +85 °C

Reading category

III

Size

PG9

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 733735 binder 79-0237-20-07 Standard Circular Connector Series 692 Nominal current (details): 8 A Pins: 6 + PE

Information

Information 733735 binder 79-0237-20-07 Standard Circular Connector Series 692 Nominal current (details): 8 A Pins: 6 + PE

Description

· Connector with screw lock
· Protection class IP67
· Available with screw and solder connection
· With 2m connection cable, connection: crimps · Outer dia. 9.7 mm · Wire composition 24 x 0.20 mm · Material: PVC sheath and wire insulation · Connection dia. 4 x 0.75 mm².

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98€ 60.98*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)