• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-0210-00-04 Series 692 Standard Circular Connector Nominal current (details): 16 A Pins: 3 + PE

Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
3 + PE
Connection
Screws
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 99-0210-00-04 Series 692 Standard Circular Connector Nominal current (details): 16 A Pins: 3 + PE

  • IP67

Technical specifications

Type

99-0210-00-04

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

3 + PE

Connection

Screws

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Seal

Screws

Leading contact (PE)

Yes

Nominal voltage

400 V

Contact material

Ag (Silver)

Cable Ø (max.)

9.5 mm

Cable Ø up to

6 mm

20 - 14

Connection angle

180°

Manufacturer part #

99-0210-00-04

Cable Ø range

6 - 9.5 mm

Number of pins

3

max. cross section

2.5 mm²

Cross-section range

2.5 mm² (max)

IP67

Series

692

Type

Cable connector

Nominal voltage (details)

6000 V

Nominal current (details)

16 A

Contamination level

3

Cross section

0.5 - 2.5 mm²

Pins

3 + PE

Connection

Screw

Cable diameter

6 - 9.5 mm

Temperature range

-40 - +100 °C

Reading category

III

Size

PG9

Documents & Downloads

Datasheet

Datasheet 733225 binder 99-0210-00-04 Series 692 Standard Circular Connector Nominal current (details): 16 A Pins: 3 + PE

User & Safety Instructions

User & Safety Instructions 733225 binder 99-0210-00-04 Series 692 Standard Circular Connector Nominal current (details): 16 A Pins: 3 + PE

Information

Information 733225 binder 99-0210-00-04 Series 692 Standard Circular Connector Nominal current (details): 16 A Pins: 3 + PE

Description

· Connector with screw lock
· Protection class IP67
· Available with screw and solder connection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)