• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 0460-202-16141

Product type
Bullet connector single contact
Connector type
Pin
Connection
Crimp
Content
1 pc(s)
Nominal current - rounded value
13 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5011 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.56 / piece)
€ 0.67
-16 %
€ 0.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity 0460-202-16141

Our service for you

Technical specifications

Type

0460-202-16141

Product type

Bullet connector single contact

Connector type

Pin

Connection

Crimp

Content

1 pc(s)

Nominal current

13 A

Nominal current - rounded value

13 A

Contact material

Nickel plated

20 - 16

Connection angle

180°

Manufacturer part #

0460-202-16141

max. cross section

1.5 mm²

Cross-section range

1.5 mm² (max)

RoHS-compliant

Yes

Series

DT

Documents & Downloads

Datasheet

Datasheet 739974 TE Connectivity 0460-202-16141

User & Safety Instructions

User & Safety Instructions 739974 TE Connectivity 0460-202-16141

Information

Information 739974 TE Connectivity 0460-202-16141

Information 739974 TE Connectivity 0460-202-16141

Description

Connector consists of housing, contacts and fuse wedge.

This text is machine translated.

Hints

Housing and fuse wedge not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 469.69€ 468.92*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)