• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-2176084-6 HV resistor 3.30 kΩ Radial lead 7 W 0.05 % 1 pc(s) Box

Packaging type
Box
Product type
HV resistor
Resistance
3.30 kΩ
Power rating
7 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 1-2176084-6 Power Resistorsfor PCB

Our service for you

Technical specifications

Packaging type

Box

Product type

HV resistor

Type

Radial lead

Resistance

3.30 kΩ

Power rating

7 W

Tolerance ±

0.05 %

Temperature coefficient

300 ppm/°C

Max. temperature

+155 °C

Min. temperature

-55 °C

Threshold voltage

500 V

Content

1 pc(s)

RoHS-compliant

Yes

Type

1-2176084-6

Engineering Part No

EP7WS3K3J

Engineering Series Name

Power Resistorsfor PCB

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3186139 TE Connectivity 1-2176084-6 HV resistor 3.30 kΩ Radial lead 7 W 0.05 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3186139 TE Connectivity 1-2176084-6 HV resistor 3.30 kΩ Radial lead 7 W 0.05 % 1 pc(s) Box

Description

Through-Hole Resistors, EP 7W (S) 3K3 5%

What kind of High Power Wirewound Resistors are you looking for?