• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 2176081-9 HV resistor 220 Ω Radial lead 1 W 0.05 % 1 pc(s) Box

Packaging type
Box
Product type
HV resistor
Resistance
220 Ω
Power rating
1 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 2176081-9 Power Resistorsfor PCB

Our service for you

Technical specifications

Packaging type

Box

Product type

HV resistor

Type

Radial lead

Resistance

220 Ω

Power rating

1 W

Tolerance ±

0.05 %

Temperature coefficient

300 ppm/°C

Width

3.5 mm

Min. temperature

-55 °C

Threshold voltage

500 V

Content

1 pc(s)

RoHS-compliant

Yes

Type

2176081-9

Engineering Part No

EP1WS220RJ

Engineering Series Name

Power Resistorsfor PCB

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3175603 TE Connectivity 2176081-9 HV resistor 220 Ω Radial lead 1 W 0.05 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3175603 TE Connectivity 2176081-9 HV resistor 220 Ω Radial lead 1 W 0.05 % 1 pc(s) Box

Description

Through-Hole Resistors, EP 1W (S) 220R 5%

What kind of High Power Wirewound Resistors are you looking for?