
Number
Highlights & Details
TE Connectivity 130014 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)
- 0.205 - 1.60 mm²
Technical specifications
- Manufacturer part #
130014
- Type
PLASTI GRIP
- AWG max.
16
- AWG (min.)
22
- max. cross section
1.60 mm²
- Min. cross section
0.205 mm²
- Content
1 pc(s)
- Factory colour
Red
- Cross-section range
0.205 - 1.60 mm²
- Insulation type
Partially insulated
- Thread size
M5
- Hole Ø
5.3 mm
- Insulation material
PVC
- Cross section
0.25 - 1.6 mm²
- Connection
-
- Contact material
Copper silver plated
- RoHS-compliant
Yes
- Support sleeve
No
- Product type
Ring terminal
Documents & Downloads
Datasheet
Datasheet 749891 TE Connectivity 130014 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)
Information
Information 749891 TE Connectivity 130014 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 654.15*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































