• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 130171 Ring terminal Cross section (max.)=6.60 mm² Hole Ø=5 mm Partially insulated Yellow 1 pc(s)

Image similar
Product type
Ring terminal
Thread size
M5
Hole Ø
5 mm
Insulation type
Partially insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

344 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.61 / piece)
€ 3.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring cable lug PIDG

  • 2.70 - 6.60 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M5

Hole Ø

5 mm

Insulation type

Partially insulated

Factory colour

Yellow

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

130171

Type

PIDG

AWG max.

10

AWG (min.)

12

max. cross section

6.60 mm²

Min. cross section

2.70 mm²

Insulation material

Polyamide

Cross-section range

2.70 - 6.60 mm²

RoHS-compliant

Yes

Support sleeve

Yes

Material (details)

Galvanic tinned copper

Documents & Downloads

Datasheet

Datasheet 808635 TE Connectivity 130171 Ring terminal Cross section (max.)=6.60 mm² Hole Ø=5 mm Partially insulated Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 808635 TE Connectivity 130171 Ring terminal Cross section (max.)=6.60 mm² Hole Ø=5 mm Partially insulated Yellow 1 pc(s)

Description

This ring tongues offers reliable connections.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 238.04*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)