• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1445825-3 Bullet connector Plug, mount Total number of pins: 9 Series (round connectors): CPC 1 pc(s)

Image similar
Product type
Bullet connector
Connector type
Plug, mount
Total no. of pins
9
Content
1 pc(s)
Type
1445825-3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

85 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

1445825-3

Product type

Bullet connector

Connector type

Plug, mount

Total no. of pins

9

Content

1 pc(s)

Connection angle

180°

Manufacturer part #

1445825-3

Number of pins

9

RoHS-compliant

Yes

Series

CPC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1713513 TE Connectivity 1445825-3 Bullet connector Plug, mount Total number of pins: 9 Series (round connectors): CPC 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)