
Highlights & Details
TE Connectivity 160075 Ring terminal Cross section (max.)=26.70 mm² Hole Ø=10.5 mm Not insulated Metal 1 pc(s)
- Cross section (details): 16.8 - 26.7 mm
Our service for you
Technical specifications
- In accordance with MIL-T-10727
- Product type
Ring terminal
- Thread size
M10
- Hole Ø
10.5 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
160075
- Type
SOLISTRAND
- AWG max.
4
- max. cross section
26.70 mm²
- Min. cross section
16.80 mm²
- Dimensions
(L x E x C x W) (33.2 x 24.9 x 13.1 x 16.7) mm
- Cross-section range
16.80 - 26.70 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Copper tin-plated
- Type
A
- Cross section
16.8 - 26.7 mm mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 733112 TE Connectivity 160075 Ring terminal Cross section (max.)=26.70 mm² Hole Ø=10.5 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733112 TE Connectivity 160075 Ring terminal Cross section (max.)=26.70 mm² Hole Ø=10.5 mm Not insulated Metal 1 pc(s)
Information
Information 733112 TE Connectivity 160075 Ring terminal Cross section (max.)=26.70 mm² Hole Ø=10.5 mm Not insulated Metal 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 567.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























