• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1622372-1 Metal film resistor 1.1 Ω Axial lead 0.6 W 0.01 % 1 pc(s) Box

Image similar
Packaging type
Box
Product type
Metal film resistor
Resistance
1.1 Ω
Power rating
0.6 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 1622372-1 Commodity Resistors

Our service for you

Technical specifications

Packaging type

Box

Product type

Metal film resistor

Type

Axial lead

Resistance

1.1 Ω

Power rating

0.6 W

Tolerance ±

0.01 %

(Ø)

2.3 mm

Content

1 pc(s)

Dim

(Ø) 2.3 mm

RoHS-compliant

Yes

Type

1622372-1

Engineering Part No

LR1F1R1

Engineering Series Name

Commodity Resistors

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3186239 TE Connectivity 1622372-1 Metal film resistor 1.1 Ω Axial lead 0.6 W 0.01 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3186239 TE Connectivity 1622372-1 Metal film resistor 1.1 Ω Axial lead 0.6 W 0.01 % 1 pc(s) Box

Description

Through-Hole Resistors, LR1 1% 1R1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.