• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1622382-1 Metal film resistor 20 kΩ Axial lead 0.01 % 1 pc(s) Box

Image similar
Packaging type
Box
Product type
Metal film resistor
Resistance
20 kΩ
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TE Connectivity 1622382-1 Commodity Resistors

Our service for you

Technical specifications

Packaging type

Box

Product type

Metal film resistor

Type

Axial lead

Resistance

20 kΩ

Tolerance ±

0.01 %

Content

1 pc(s)

RoHS-compliant

Yes

Type

1622382-1

Engineering Part No

LR1F20K

Engineering Series Name

Commodity Resistors

Engineering Series No

IND Devices

Documents & Downloads

Datasheet

Datasheet 3186244 TE Connectivity 1622382-1 Metal film resistor 20 kΩ Axial lead 0.01 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3186244 TE Connectivity 1622382-1 Metal film resistor 20 kΩ Axial lead 0.01 % 1 pc(s) Box

Description

Through-Hole Resistors, LR1 1% 20K

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.