• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 163092-2 CPC Plastic Round Plug Connector Nominal current (details): See data sheet Pins: 1

Image similar
Product type
Bullet connector single contact
Connector type
Socket
Total no. of pins
1
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity 163092-2 CPC Plastic Round Plug Connector Nominal current (details): See data sheet Pins: 1

Our service for you

Technical specifications

Type

163092-2

Product type

Bullet connector single contact

Connector type

Socket

Total no. of pins

1

Connection

Crimp

Content

1 pc(s)

Max. temperature

+80 °C

Min. temperature

-40 °C

Nominal voltage

600 V

Contact material

Brass gold plated

Case material

Polyester

26 - 24

Connection angle

180°

Manufacturer part #

163092-2

Industrial packaging

No

Number of pins

1

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

RoHS-compliant

Yes

Series

CPC

Material (details)

Polyester (UL 94 V 0)

Type

Bush contact BU1

Nominal current (details)

See data sheet

Cross section

0.08 - 25 mm²

Pins

1

Connection

-

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 749943 TE Connectivity 163092-2 CPC Plastic Round Plug Connector Nominal current (details): See data sheet Pins: 1

User & Safety Instructions

User & Safety Instructions 749943 TE Connectivity 163092-2 CPC Plastic Round Plug Connector Nominal current (details): See data sheet Pins: 1

Description

Round connectors from the CPC (Circular Plastics Connector) series are well known throughout the industry and are primarily used in harsh environmental conditions. They offer an outstanding price-performance ratio.

Scope of delivery

  • individual items
  • This text is machine translated.

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)