• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 182663-1 CPC Accessory Nominal current (details): See data sheet Pins: -

1/2
Product type
Bullet connector cable clip
Content
1 pc(s)
Nominal voltage
250 V
Type
182663-1
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

201 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity 182663-1 CPC Accessory Nominal current (details): See data sheet Pins: -

Our service for you

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Type

182663-1

Product type

Bullet connector cable clip

Factory colour

Black

Content

1 pc(s)

Max. temperature

+80 °C

Min. temperature

-25 °C

Nominal voltage

250 V

Cable Ø (max.)

11.51 mm

Cable Ø up to

11.51 mm

Case material

Thermoplastic UL94V-1

Connection angle

180°

Manufacturer part #

182663-1

Cable Ø range

11.51 - 11.51 mm

Length

35.6 mm

(Ø)

24.5 mm

RoHS-compliant

Yes

Series

CPC

Material (details)

Polyamide, UL94-1 – heat stabilized – self-extinguishing

Nominal current (details)

See data sheet

Pins

-

Connection

-

Cable diameter (details)

11.5 mm

Documents & Downloads

Datasheet

Datasheet 749882 TE Connectivity 182663-1 CPC Accessory Nominal current (details): See data sheet Pins: -

User & Safety Instructions

User & Safety Instructions 749882 TE Connectivity 182663-1 CPC Accessory Nominal current (details): See data sheet Pins: -

Description

Protective cover with strain relief for case sizes 11, 13, 17 and 23. Normal cable clamping range.

Scope of delivery

  • · Without cover
  • This text is machine translated.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)